- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31314104
31314104
METZ CONNECT
Terminal Block - Type 314 - 4 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 314 - 4 pole - Pitch 5mm
Search Keywords: 31314104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31314104
-
Alias/AKA:RP03504HBLD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:5 mm
-
Number of Circuits:4
-
Maximum Current Rating:12 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
100
$2.09
300
$2.00
500
$1.94
1,000
$1.84
2,500
$1.79
5,000
$1.65
7,500
$1.64
10,000 +
$1.55
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments