- Home ›
- All Products›
- 31313108
31313108
METZ CONNECT
Terminal Block - Type 313 - 8 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 313 - 8 pole - Pitch 5mm
Search Keywords: 31313108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31313108
-
Alias/AKA:RP03508HBLC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
6 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
125
$6.80
250
$4.19
375
$3.32
500 +
$3.25
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments