- Home ›
- All Products›
- 31249108-6
31249108-6
METZ CONNECT
Conn Terminal Block 8 POS 5.08mm Screw RA Cable Mount 12A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 8 POS 5.08mm Screw RA Cable Mount 12A
Search Keywords: 312491086
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31249108-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
10
$3.62
50
$3.03
300
$2.73
500
$2.69
1,000
$2.58
2,500
$2.51
5,000
$2.44
7,500 +
$2.41
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments