- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31249105
31249105
METZ CONNECT
Terminal Block - Type 249 - 5 pole - Pitch 5.08mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 249 - 5 pole - Pitch 5.08mm
Search Keywords: 31249105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31249105
-
Alias/AKA:RP01605VBLC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:16 A
-
Wire Size:12-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Ships today, if you order in
Minimum Order Quantity:
10
6 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
10
$1.84
100
$1.65
250
$1.61
500
$1.59
1,000
$1.55
2,500
$1.53
5,000
$1.36
7,500 +
$1.35
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments