- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 31230118
31230118
METZ CONNECT
Pin Header - Type 230 - 18 pole - Pitch 5.08mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 230 - 18 pole - Pitch 5.08mm
Search Keywords: 31230118
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31230118
-
Alias/AKA:PT11618HBBN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:18
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$1.56
25
$1.53
50
$1.50
100
$1.47
500
$1.44
1,000 +
$1.41
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments