- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 31226108
31226108
METZ CONNECT
Pin Header - Type 226 - 8 pole - Pitch 3.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pin Header - Type 226 - 8 pole - Pitch 3.5mm
Search Keywords: 31226108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31226108
-
Alias/AKA:PT15308VBEC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
Buy all 13 in-stock or the regular minimum order quantity of 25
Stock lot only:
13
Minimum Order Quantity:
25
20 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$1.529
25
$1.390
100
$1.250
250
$1.220
500
$1.200
1,000
$1.170
2,500
$1.150
5,000
$1.140
7,500 +
$1.130
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments