- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 31220112
31220112
METZ CONNECT
Pin Header - Type 220 - 12 pole - Pitch 5.08mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 220 - 12 pole - Pitch 5.08mm
Search Keywords: 31220112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31220112
-
Alias/AKA:PT11612VBBN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
312
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
100
$1.37
300
$1.34
500
$1.32
1,000
$1.29
2,500
$1.27
5,000
$1.19
7,500
$1.18
10,000 +
$1.12
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments