- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 31220102
METZ CONNECT
31220102
Pin Header - Type 220 - 2 pole - Pitch 5.08mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pin Header - Type 220 - 2 pole - Pitch 5.08mm
Search Keywords: 31220102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31220102
-
Alias/AKA:PT11602VBBN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Frequently Asked Questions
Is 31220102 RoHS compliant?
Yes, 31220102 is RoHS compliant.
What is the lead time for 31220102?
The standard lead time for 31220102 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
7 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
100
$0.3910
500
$0.3177
1,000
$0.3169
3,000
$0.2904
5,000
$0.2585
8,000
$0.2514
15,000
$0.2289
25,000 +
$0.2284
Click for Quote
Log in
to unlock special pricing