- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 31219103
31219103
METZ CONNECT
Pin Header - Type 219 - 3 pole - Pitch 5.08mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 219 - 3 pole - Pitch 5.08mm
Search Keywords: 31219103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31219103
-
Alias/AKA:PT11603VBEC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
7 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1,250
$0.7197
2,500
$0.4429
3,750
$0.3506
5,000 +
$0.3436
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments