- Home ›
- All Products›
- 31214110
31214110
METZ CONNECT
Terminal Block - Type 214 - 10 pole - Pitch 5.08mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 214 - 10 pole - Pitch 5.08mm
Search Keywords: 31214110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31214110
-
Alias/AKA:RP03610HBLD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
5
$6.29
25
$5.28
100
$4.88
250
$4.67
500
$4.48
1,000
$4.36
2,500
$4.25
5,000 +
$3.98
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments