- Home ›
- All Products›
- 31213109
31213109
METZ CONNECT
Terminal Block - Type 213 - 9 pole - Pitch 5.08mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 213 - 9 pole - Pitch 5.08mm
Search Keywords: 31213109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31213109
-
Alias/AKA:RP03609HBLC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
Order Increment:
50
7 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1,250
$10.41
2,500
$5.31
3,750
$3.62
5,000 +
$3.55
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments