- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31213106
31213106
METZ CONNECT
Terminal Block - Type 213 - 6 pole - Pitch 5.08mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Terminal Block - Type 213 - 6 pole - Pitch 5.08mm
Search Keywords: 31213106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31213106
-
Alias/AKA:RP03606HBLC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:12 A
-
Wire Size:12-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
375
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
100
$2.28
300
$2.20
500
$2.18
1,000
$2.14
2,500
$2.11
5,000
$2.09
7,500
$2.08
10,000 +
$1.97
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments