- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31213104
31213104
METZ CONNECT
Terminal Block - Type 213 - 4 pole - Pitch 5.08mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 213 - 4 pole - Pitch 5.08mm
Search Keywords: 31213104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31213104
-
Alias/AKA:RP03604HBLC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:12 A
-
Wire Size:12-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
100
$2.04
300
$1.95
500
$1.90
1,000
$1.79
2,500
$1.74
5,000
$1.61
7,500
$1.59
10,000 +
$1.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments