- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31207105
31207105
METZ CONNECT
Terminal Block - Type 207 - 5 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Terminal Block - Type 207 - 5 pole - Pitch 5mm
Search Keywords: 31207105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31207105
-
Alias/AKA:RP02505HBLC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Terminal Block
-
Gender:F
-
Pitch:5 mm
-
Number of Circuits:5
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 250
Stock lot only:
6
Minimum Order Quantity:
250
Order Increment:
250
20 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$1.0703
250
$0.9730
500
$0.9510
1,000
$0.9310
2,500
$0.9120
5,000
$0.9000
7,500
$0.8950
10,000
$0.8480
15,000 +
$0.7910
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments