- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31205103
31205103
METZ CONNECT
Terminal Block - Type 205 - 3 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 205 - 3 pole - Pitch 5mm
Search Keywords: 31205103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31205103
-
Alias/AKA:RT04503UBLC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:12-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
7 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
25
$1.062
250
$0.863
500
$0.824
1,000
$0.789
2,500
$0.756
5,000
$0.699
7,500
$0.689
10,000 +
$0.663
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments