- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 31188103
31188103
METZ CONNECT
Pin Header - Type 188 - 3 pole - Pitch 3.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 188 - 3 pole - Pitch 3.5mm
Search Keywords: 31188103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31188103
-
Alias/AKA:PR04303HBBN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
97
Ships today, if you order in
Minimum Order Quantity:
50
20 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
50
$0.7112
250
$0.5967
1,000
$0.5279
3,000
$0.5253
5,000
$0.4690
8,000
$0.4667
10,000
$0.4466
15,000 +
$0.4444
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments