- Home ›
- All Products›
- 31177104
31177104
METZ CONNECT
Pin Header - Type 177 - 4 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Header - Type 177 - 4 pole - Pitch 5mm
Search Keywords: 31177104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31177104
-
Alias/AKA:PR06504VBBN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
7 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
50
$0.877
250
$0.712
500
$0.711
1,000
$0.680
2,500
$0.624
5,000
$0.593
7,500
$0.577
10,000 +
$0.547
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments