- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31175103
31175103
METZ CONNECT
Terminal Block - Type 175 - 3 pole - Pitch 7.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 175 - 3 pole - Pitch 7.5mm
Search Keywords: 31175103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31175103
-
Alias/AKA:RT02703HBLC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:7.5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
25
$1.86
100
$1.56
250
$1.51
500
$1.45
1,000
$1.38
2,500
$1.33
5,000
$1.23
7,500 +
$1.21
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments