- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31169110
31169110
METZ CONNECT
Terminal Block - Type 169 - 10 pole - Pitch 3.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 169 - 10 pole - Pitch 3.5mm
Search Keywords: 31169110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31169110
-
Alias/AKA:RP01310VBWN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:3.5 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:10 A
-
Wire Size:16-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
157
Can Ship immediately
Minimum Order Quantity:
5
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$6.74
50
$4.71
100
$4.41
250
$4.27
500
$4.09
1,000
$4.07
2,500
$4.05
5,000 +
$4.03
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT