- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31166116
31166116
METZ CONNECT
Terminal Block - Type 166 - 16 pole - Pitch 3.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Terminal Block - Type 166 - 16 pole - Pitch 3.5mm
Search Keywords: 31166116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31166116
-
Alias/AKA:RP02316HBWC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IP00 Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.5 mm
-
Number of Circuits:16
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:8 A
-
Wire Size:16-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
71
Can Ship immediately
Minimum Order Quantity:
2
7 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
2
$10.55
5
$8.21
10
$7.11
25 +
$6.79
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments