- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31166104-09
31166104-09
METZ CONNECT
4 Position 3.5 mm Pitch 6 A Black Screw Type Terminal Block
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
4 Position 3.5 mm Pitch 6 A Black Screw Type Terminal Block
Search Keywords: 3116610409
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31166104-09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,079
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
7 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
10
$5.29
25
$4.03
100
$2.02
250
$1.91
500
$1.44
750
$1.34
1,000 +
$1.31
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments