- Home ›
- All Products›
- 31157108
31157108
METZ CONNECT
Terminal Block - Type 157 - 8 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 157 - 8 pole - Pitch 5mm
Search Keywords: 31157108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31157108
-
Alias/AKA:RP09508RBWC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
25
$1.99
100
$1.61
250
$1.54
500
$1.50
1,000
$1.41
2,500
$1.38
5,000
$1.31
7,500 +
$1.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments