- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31108105
31108105
METZ CONNECT
Terminal Block - Type 108 - 5 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 108 - 5 pole - Pitch 5mm
Search Keywords: 31108105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31108105
-
Alias/AKA:RP02505MBWC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:5
-
Maximum Current Rating:10 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
11 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1,250
$4.90
2,500
$2.58
3,750
$1.78
5,000 +
$1.74
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments