- Home ›
- All Products›
- 31101112
31101112
METZ CONNECT
Terminal Block - Type 101 - 12 pole - Pitch 5.08mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 101 - 12 pole - Pitch 5.08mm
Search Keywords: 31101112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31101112
-
Alias/AKA:RT01612HBWC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$3.69
50
$3.10
250
$2.87
500
$2.74
1,000
$2.63
2,500
$2.56
5,000
$2.37
7,500 +
$2.33
Click for Quote
Log in
to unlock special pricing