- Home ›
- All Products›
- 31095103
31095103
METZ CONNECT
Terminal Block - Type 095 - 3 pole - Pitch 5.08mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 095 - 3 pole - Pitch 5.08mm
Search Keywords: 31095103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31095103
-
Alias/AKA:RT03603HBLU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:HU
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1,250
$2.222
2,500
$1.176
3,750
$0.828
5,000 +
$0.811
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments