- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31063102
31063102
METZ CONNECT
Terminal Block - Type 063 - 2 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 063 - 2 pole - Pitch 5mm
Search Keywords: 31063102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31063102
-
Alias/AKA:RT01502VDWC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:14-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
786
Can Ship immediately
Minimum Order Quantity:
50
20 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
50
$0.6064
250
$0.5425
500
$0.5411
1,000
$0.5301
3,000
$0.5084
5,000
$0.4830
8,000
$0.4768
15,000 +
$0.4240
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments