- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31061107
31061107
METZ CONNECT
Terminal Block - Type 061 - 7 pole - Pitch 3.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 061 - 7 pole - Pitch 3.5mm
Search Keywords: 31061107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31061107
-
Alias/AKA:RT06307VBWC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:3.5 mm
-
Number of Circuits:7
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:16-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
10
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
10
$2.61
50
$2.37
250
$2.28
500
$2.23
1,000
$2.19
3,000
$2.13
5,000
$2.12
8,000 +
$2.11
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments