- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31049104
31049104
METZ CONNECT
Terminal Block - Type 049 - 4 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Type 049 - 4 pole - Pitch 5mm
Search Keywords: 31049104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31049104
-
Alias/AKA:RP01504WBLC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:12-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$2.43
100
$2.15
250
$2.03
500
$1.95
1,000
$1.86
2,500
$1.75
5,000
$1.59
7,500 +
$1.54
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT