- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31046108
31046108
METZ CONNECT
Pin header 046 - 8 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin header 046 - 8 pole - Pitch 5mm
Search Keywords: 31046108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31046108
-
Alias/AKA:PR03508VBHC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Buy all 5 in-stock or the regular minimum order quantity of 25
Stock lot only:
5
Minimum Order Quantity:
25
20 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$1.0791
25
$0.9810
250
$0.8780
500
$0.8580
1,000
$0.8390
3,000
$0.8230
5,000
$0.8120
8,000
$0.7970
10,000 +
$0.7650
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments