- Home ›
- All Products›
- 31028111
31028111
METZ CONNECT
Pin header 028 - 11 pole - Pitch 5.08mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin header 028 - 11 pole - Pitch 5.08mm
Search Keywords: 31028111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31028111
-
Alias/AKA:PR01611VBVC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1,250
$4.04
2,500
$2.13
3,750
$1.47
5,000 +
$1.44
Click for Quote
Log in
to unlock special pricing