- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 31026102
31026102
METZ CONNECT
Pin header 026 - 2 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin header 026 - 2 pole - Pitch 5mm
Search Keywords: 31026102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31026102
-
Alias/AKA:PT08502VBFC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
220
Can Ship immediately
Minimum Order Quantity:
50
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
50
$0.6166
250
$0.5516
500
$0.5503
1,000
$0.5390
3,000
$0.5169
5,000
$0.4911
8,000
$0.4848
15,000 +
$0.4311
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments