- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 31019106
31019106
METZ CONNECT
Pin header 019 - 6 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin header 019 - 6 pole - Pitch 5mm
Search Keywords: 31019106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31019106
-
Alias/AKA:PT04506VBEC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:6
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 250
Stock lot only:
1
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
1250
Order Increment:
250
11 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$1.375
250
$1.250
500
$1.210
1,250
$1.160
2,500
$1.150
3,750
$1.130
5,000 +
$1.120
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments