- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 31017105
31017105
METZ CONNECT
Pin header 017 - 5 pole - Pitch 5mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin header 017 - 5 pole - Pitch 5mm
Search Keywords: 31017105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31017105
-
Alias/AKA:PR01505VBHC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,170
Ships today, if you order in
Minimum Order Quantity:
50
8 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
50
$0.6828
500
$0.5364
1,000
$0.5071
3,000
$0.5046
5,000
$0.4504
8,000
$0.4493
10,000
$0.4289
15,000 +
$0.4278
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments