- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31009205-09
31009205-09
METZ CONNECT
Terminal Block - 5 Position - 10mm Centerline - 600V - 22 to 12 AWG.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - 5 Position - 10mm Centerline - 600V - 22 to 12 AWG.
Search Keywords: 3100920509
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31009205-09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
100
$1.61
300
$1.58
500
$1.55
1,000
$1.51
2,500
$1.49
5,000
$1.47
7,500
$1.45
10,000 +
$1.42
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments