- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 31007105-09
31007105-09
METZ CONNECT
Black 5 Pole 5 mm Centerline 90° Connection Screw Type Pluggable Terminal Block
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black 5 Pole 5 mm Centerline 90° Connection Screw Type Pluggable Terminal Block
Search Keywords: 3100710509
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:31007105-09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
491
Can Ship immediately
Minimum Order Quantity:
10
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$1.63
25
$1.59
100
$1.56
250
$1.53
5,000
$1.46
10,000
$1.39
15,000 +
$1.32
Click for Quote
Log in
to unlock special pricing