- Home ›
- All Products›
- 130894-01-AL-E
130894-01-AL-E
METZ CONNECT
Cable manager 19 inch 1RU 56 mm brushed aluminum
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable manager 19 inch 1RU 56 mm brushed aluminum
Search Keywords: 13089401ALE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:130894-01-AL-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:76109090
-
COO:SI
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$50.26
5
$44.85
10
$43.51
25
$42.25
50
$39.93
100
$38.87
250 +
$38.36
Click for Quote
Log in
to unlock special pricing