- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 110352412005
METZ CONNECT
110352412005
Electronic timer relays, RTLk-E10 230V AC / 24V AC/DC 3-60S
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electronic timer relays, RTLk-E10 230V AC / 24V AC/DC 3-60S
Search Keywords: 110352412005
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | METZ CONNECT |
| Part No: | 110352412005 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85364900 |
| COO: | DE |
Supplier's Standard Package:
|
2 |
Frequently Asked Questions
Is 110352412005 RoHS compliant?
Yes, 110352412005 is RoHS compliant.
What is the lead time for 110352412005?
The standard lead time for 110352412005 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
7 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
2
$57.74
6
$55.08
10
$53.43
26
$51.14
50
$49.04
100
$47.73
250 +
$47.02
Click for Quote
Log in
to unlock special pricing