- Home ›
- All Products›
- 110352412004
110352412004
METZ CONNECT
Electronic timer relays, RTLk-E10 230V AC / 24V AC/DC 1.5-30S
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electronic timer relays, RTLk-E10 230V AC / 24V AC/DC 1.5-30S
Search Keywords: 110352412004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:110352412004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:DE
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
7 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
2
$57.74
6
$55.08
10
$53.43
26
$51.14
50
$49.04
100
$47.73
250 +
$47.02
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments