- Home ›
- All Products›
- 1102810520
1102810520
METZ CONNECT
Measuring and monitoring relays, CPW-E12 | 230 V AC | Input = 1 - 10 A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Measuring and monitoring relays, CPW-E12 | 230 V AC | Input = 1 - 10 A
Search Keywords: 1102810520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:METZ CONNECT
-
Part No:1102810520
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90303320
-
COO:DE
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
7 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2
$126.51
6
$121.01
10
$119.28
20
$114.38
50
$111.33
100 +
$109.86
Click for Quote
Log in
to unlock special pricing