- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- DM7040-2-L-R
DM7040-2-L-R
Methode Electronics
Connector Accessories 2 Port SFP EMI Cage Zinc Die Cast Gold Over Nickel Right Angle
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Connector Accessories 2 Port SFP EMI Cage Zinc Die Cast Gold Over Nickel Right Angle
Search Keywords: DM70402LR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Methode Electronics
-
Part No:DM7040-2-L-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:SFP Cage
-
Dimension:34.03 x 55.16 x 13.15 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$25.71
5
$20.27
10
$12.58
25
$5.35
50 +
$5.00
Click for Quote
Log in
to unlock special pricing