help desk software
Image is representational - see mfr. specs

Conn PLCC Socket SKT 84 POS 1.27mm Solder ST SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn PLCC Socket SKT 84 POS 1.27mm Solder ST SMD
Search Keywords: 213084602G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Methode Electronics
  • Part No:
    213-084-602G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544420000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    PLCC Socket
  • Body Orientation:
    Straight
  • Mounting:
    Surface Mount
  • Gender:
    SKT
  • Pitch:
    1.27 mm
  • Number of Contacts:
    84
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -50 to 125 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,538
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$21.70
25
$5.40
50
$5.05
100
$4.80
250
$4.39
500 +
$4.00
Click for Quote
Log in to unlock special pricing