- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- RD15CG121J500
RD15CG121J500
Meritek Electronics
120pF 50V C0G NP0 +/-5% - Radial Mono Ceramic Capacitor 0.1" L/S Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
120pF 50V C0G NP0 +/-5% - Radial Mono Ceramic Capacitor 0.1" L/S Bulk
Search Keywords: RD15CG121J500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Meritek Electronics
-
Part No:RD15CG121J500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$0.6570
25
$0.6000
100
$0.5000
500
$0.2357
1,000 +
$0.1363
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments