- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- MA0603CG270J500
MA0603CG270J500
Meritek Electronics
MLCC 27pF 50V C0G (NP0) +/-5% - 0603 (1608 Metric) Ceramic Capacitor
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
MLCC 27pF 50V C0G (NP0) +/-5% - 0603 (1608 Metric) Ceramic Capacitor
Search Keywords: MA0603CG270J500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Meritek Electronics
-
Part No:MA0603CG270J500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:27 pF
-
Voltage:50 VDC
-
Package/Case:0603
-
Tolerance:5 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
4,000
$0.0084
8,000
$0.0079
16,000
$0.0074
32,000 +
$0.0072
Click for Quote
Log in
to unlock special pricing