- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- JW000TR-0.6MM
JW000TR-0.6MM
Meritek Electronics
Jump Wire - 0.6mm - 7.5A @70°C - Tape and Reel.
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Jump Wire - 0.6mm - 7.5A @70°C - Tape and Reel.
Search Keywords: JW000TR06MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Meritek Electronics
-
Part No:JW000TR-0.6MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
10000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Ships today, if you order in
Minimum Order Quantity:
10000
Order Increment:
10000
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10,000
$0.0041
20,000
$0.0039
40,000
$0.0036
80,000 +
$0.0035
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments