help desk software
Image is representational - see mfr. specs

Thick Film Chip Resistor - 6.49K ohm (+/-) 1% - 1/16W/0.0625W - 50V - (+/-) 100ppm/°C - -55 to +155 °C - 0402 (1005 Metric) ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Thick Film Chip Resistor - 6.49K ohm (+/-) 1% - 1/16W/0.0625W - 50V - (+/-) 100ppm/°C - -55 to +155 °C - 0402 (1005 Metric) - Tape&Reel
Search Keywords: CR206491F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Meritek Electronics
  • Part No:
    CR206491F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    10000
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Voltage Rating:
    100 V
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
80000
Order Increment:
10000
14 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
80,000
$0.0013
160,000
$0.0007
240,000 +
$0.0006
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments