help desk software
Image is representational - see mfr. specs

Thick Film Chip Resistor - 1.02 ohm (+/-) 1% - 1/8W/0.125W - 150V - (+/-) 200ppm/°C - -55 to +155 °C - 0805 (2012 Metric) - ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Thick Film Chip Resistor - 1.02 ohm (+/-) 1% - 1/8W/0.125W - 150V - (+/-) 200ppm/°C - -55 to +155 °C - 0805 (2012 Metric) - Tape&Reel
Search Keywords: CR101R02F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Meritek Electronics
  • Part No:
    CR101R02F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±200 ppm/°C
  • Voltage Rating:
    300 V
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20000
Order Increment:
5000
14 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
20,000
$0.0053
40,000 +
$0.0024
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments