Image is representational - see manufacturer specifications

Meritek Electronics Authorized Distributor

CR028211F

Thick Film Chip Resistor - 8.21K ohm (+/-) 1% - 3/4W/0.75W - 200V - (+/-) 100ppm/°C - -55 to +155 °C - 2010 (5025 Metric) - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Thick Film Chip Resistor - 8.21K ohm (+/-) 1% - 3/4W/0.75W - 200V - (+/-) 100ppm/°C - -55 to +155 °C - 2010 (5025 Metric) - Tape&Reel
Search Keywords: CR028211F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Meritek Electronics
Part No: CR028211F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Tolerance: 1 %
Temperature Coefficient: ±100 ppm/°C
Voltage Rating: 400 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CR028211F RoHS compliant?
Yes, CR028211F is RoHS compliant.
What is the lead time for CR028211F?
The standard lead time for CR028211F is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks can ship 2/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.0269
12,000 +
$0.0122
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!