- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- TVR20330K
TVR20330K
Meritek Electronics
Varistor - 33Vdc - 20mm - MOV - +/-10%.
Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Varistor - 33Vdc - 20mm - MOV - +/-10%.
Search Keywords: TVR20330K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Meritek Electronics
-
Part No:TVR20330K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535400000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
350
Can Ship immediately
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$2.0800
25
$1.7500
100
$0.8810
500
$0.2650
1,000
$0.2470
2,000 +
$0.2375
Click for Quote
Log in
to unlock special pricing