- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- MO3W-102JTR
MO3W-102JTR
Meritek Electronics
1000ohm - +/-5% - 3W Metal Oxide Resistor Axial Lead Tape and Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
1000ohm - +/-5% - 3W Metal Oxide Resistor Axial Lead Tape and Reel
Search Keywords: MO3W102JTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Meritek Electronics
-
Part No:MO3W-102JTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1,000
$0.1657
2,000
$0.0769
3,000
$0.0761
4,000 +
$0.0753
Click for Quote
Log in
to unlock special pricing