- Home ›
- All Products›
- HTK400V2R2M8X13
HTK400V2R2M8X13
Meritek Electronics
Cap Alum 2.2UF 20% 400V Rad Th
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Cap Alum 2.2UF 20% 400V Rad Th
Search Keywords: HTK400V2R2M8X13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Meritek Electronics
-
Part No:HTK400V2R2M8X13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1,000
$0.1114
10,000 +
$0.0506
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments